Similar
Similar

0010977345 | |
|---|---|
DigiKey Part Number | 0010977345-ND |
Manufacturer | |
Manufacturer Product Number | 0010977345 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010977345 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146252-7 | TE Connectivity AMP Connectors | 0 | 6-146252-7-ND | 0,00000 € | Similar |
| 6-146253-7 | TE Connectivity AMP Connectors | 1.991 | A128919-ND | 6,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 1,04575 € | 10.980,38 € |
| Unit Price without VAT: | 1,04575 € |
|---|---|
| Unit Price with VAT: | 1,24444 € |



