Direct
Similar
Similar
Similar

0010977306 | |
|---|---|
DigiKey Part Number | 0010977306-ND |
Manufacturer | |
Manufacturer Product Number | 0010977306 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010977306 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146253-5 | TE Connectivity AMP Connectors | 0 | 6-146253-5-ND | 4,19754 € | Direct |
| 77313-124-30LF | Amphenol CS (FCI) | 0 | 609-6407-ND | 1,78000 € | Similar |
| 77313-824-30LF | Amphenol CS (FCI) | 0 | 609-77313-824-30LF-ND | 1,33000 € | Similar |
| BBD-115-T-A | Samtec Inc. | 77 | 612-BBD-115-T-A-ND | 4,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 3,03690 € | 63.774,90 € |
| Unit Price without VAT: | 3,03690 € |
|---|---|
| Unit Price with VAT: | 3,61391 € |




