Direct
Similar
Similar
Similar
Similar
Similar
Similar

0010977126 | |
|---|---|
DigiKey Part Number | 0010977126-ND |
Manufacturer | |
Manufacturer Product Number | 0010977126 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010977126 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146252-6 | TE Connectivity AMP Connectors | 4.776 | 5-146252-6-ND | 2,32000 € | Direct |
| 4-102977-0-06 | TE Connectivity AMP Connectors | 0 | A26534-06-ND | 0,00000 € | Similar |
| 4-103322-0-06 | TE Connectivity AMP Connectors | 0 | A26536-06-ND | 0,88000 € | Similar |
| 77313-122-12LF | Amphenol CS (FCI) | 0 | 77313-122-12LF-ND | 0,43587 € | Similar |
| 77313-124-12LF | Amphenol CS (FCI) | 114 | 609-77313-124-12LF-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,07325 € | 3.756,38 € |
| Unit Price without VAT: | 1,07325 € |
|---|---|
| Unit Price with VAT: | 1,27717 € |






