



0010977105 | |
|---|---|
DigiKey Part Number | WM19413-ND |
Manufacturer | |
Manufacturer Product Number | 0010977105 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010977105 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.520" (13.21mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897101 | Molex | 931 | WM50022-10-ND | 0,79000 € | Similar |
| 5-146253-5 | TE Connectivity AMP Connectors | 6.448 | A121461-ND | 1,95000 € | Direct |
| 5-146252-5 | TE Connectivity AMP Connectors | 1.119 | A121460-ND | 1,75000 € | Similar |
| 77313-122-10LF | Amphenol CS (FCI) | 963 | 609-5709-ND | 0,61000 € | Similar |
| 77313-124-10LF | Amphenol CS (FCI) | 2.883 | 77313-124-10LF-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76900 € | 7,69 € |
| 100 | 0,65330 € | 65,33 € |
| 500 | 0,58306 € | 291,53 € |
| 2.000 | 0,52874 € | 1.057,48 € |
| 6.000 | 0,48931 € | 2.935,86 € |
| 10.000 | 0,47201 € | 4.720,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

