Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 5.00µin (0.127µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897602 | Molex | 0 | WM50012-60-ND | 6,76000 € | Direct |
| 67996-160HLF | Amphenol CS (FCI) | 557 | 609-6334-ND | 3,37000 € | Similar |
| 67996-460HLF | Amphenol CS (FCI) | 0 | 67996-460HLF-ND | 0,93216 € | Similar |
| 77313-101-60LF | Amphenol CS (FCI) | 61 | 609-77313-101-60LF-ND | 2,87000 € | Similar |
| 77313-118-60LF | Amphenol CS (FCI) | 67 | 77313-118-60LF-ND | 2,86000 € | Similar |









