0010899487 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 5,61000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 100
Unit Price: 2,44000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 848
Unit Price: 2,43000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,35190 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Samtec Inc.
In Stock: 4
Unit Price: 3,14000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,83000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010899487

DigiKey Part Number
900-0010899487-ND
Manufacturer
Manufacturer Product Number
0010899487
Description
CONN HEADER VERT 48POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Obsolete
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897482Molex0WM50012-48-ND5,61000 €Direct
77313-101-48LFAmphenol CS (FCI)100609-77313-101-48LF-ND2,44000 €Similar
77313-118-48LFAmphenol CS (FCI)84877313-118-48LF-ND2,43000 €Similar
77313-818-48LFAmphenol CS (FCI)077313-818-48LF-ND1,35190 €Similar
TSW-124-07-G-DSamtec Inc.0612-TSW-124-07-G-D-ND0,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes