0010899187 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 2,41000 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 1.911
Unit Price: 3,82000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 10,64300 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.322
Unit Price: 1,22000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 268
Unit Price: 1,14000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.876
Unit Price: 1,18000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,66137 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 221
Unit Price: 0,91000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,54518 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 428
Unit Price: 0,90000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.929
Unit Price: 1,02000 €
Datasheet

Similar


Preci-Dip
In Stock: 329
Unit Price: 5,05000 €

Similar


Harwin Inc.
In Stock: 974
Unit Price: 0,66000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,60000 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010899187

DigiKey Part Number
900-0010899187-ND
Manufacturer
Manufacturer Product Number
0010899187
Description
CONN HEADER VERT 18POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 18 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes