0010899067 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 124
Unit Price: 0,94000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 11
Unit Price: 0,54000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 287
Unit Price: 1,39000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4.467
Unit Price: 0,62000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14.629
Unit Price: 0,81000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,29354 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 288
Unit Price: 1,08000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 438
Unit Price: 0,72000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4.628
Unit Price: 0,50000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7.214
Unit Price: 0,48000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 24.412
Unit Price: 0,29000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.724
Unit Price: 0,54000 €

Similar


Amphenol CS (FCI)
In Stock: 13.747
Unit Price: 0,46000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7.580
Unit Price: 1,11000 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010899067

DigiKey Part Number
900-0010899067-ND
Manufacturer
Manufacturer Product Number
0010899067
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.107" (2.71mm)
Overall Contact Length
0.437" (11.10mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes