Connector Header Through Hole 76 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897762

DigiKey Part Number
WM50012-76-ND
Manufacturer
Manufacturer Product Number
0010897762
Description
CONN HEADER VERT 76POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 76 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897762 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,22000 €8,22 €
106,40200 €64,02 €
1005,19870 €519,87 €
5004,61220 €2.306,10 €
1.0004,40851 €4.408,51 €
Manufacturers Standard Package
Unit Price without VAT:8,22000 €
Unit Price with VAT:9,78180 €
Alternate Length
CONN HEADER VERT 24POS 2.54MM
In-Stock: 270
Unit Price: 3,03000 €
CONN HEADER VERT 80POS 2.54MM
In-Stock: 0
Unit Price: 8,73000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3636
Unit Price: 0,76000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 216
Unit Price: 0,93000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 299
Unit Price: 1,24000 €