Connector Header Through Hole 74 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010897741

DigiKey Part Number
WM50022-74-ND
Manufacturer
Manufacturer Product Number
0010897741
Description
CONN HEADER VERT 74POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 74 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0010897741 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.107" (2.71mm)
Packaging
Bulk
Overall Contact Length
0.437" (11.10mm)
Part Status
Active
Insulation Height
0.090" (2.29mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,69000 €4,69 €
103,61700 €36,17 €
1002,89900 €289,90 €
5002,54870 €1.274,35 €
1.0002,42695 €2.426,95 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €
Alternate Length
CONN HEADER VERT 100POS 2.54MM
In-Stock: 19884
Unit Price: 4,25000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 9009
Unit Price: 0,48000 €
CONN HEADER VERT 6POS 2.54MM
In-Stock: 2132
Unit Price: 0,58000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 364
Unit Price: 0,69000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 931
Unit Price: 0,79000 €