Direct
Similar
Similar
Similar
Similar
Similar
Similar

0010897340 | |
|---|---|
DigiKey Part Number | 0010897340-ND |
Manufacturer | |
Manufacturer Product Number | 0010897340 |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010897340 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-146256-7 | TE Connectivity AMP Connectors | 1.387 | A122892-ND | 5,62000 € | Direct |
| 2334-6121-TG | 3M | 0 | 2334-6121-TG-ND | 0,00000 € | Similar |
| 4-103783-0-17 | TE Connectivity AMP Connectors | 0 | A26524-17-ND | 0,00000 € | Similar |
| 6-146254-7 | TE Connectivity AMP Connectors | 0 | 6-146254-7-ND | 2,69405 € | Similar |
| 67996-134 | Amphenol CS (FCI) | 0 | 67996-134-ND | 1,12415 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.750 | 3,20698 € | 50.509,94 € |
| Unit Price without VAT: | 3,20698 € |
|---|---|
| Unit Price with VAT: | 3,81631 € |















