Direct
Similar
Similar

0010894123 | |
|---|---|
DigiKey Part Number | 0010894123-ND |
Manufacturer | |
Manufacturer Product Number | 0010894123 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010894123 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146309-6 | TE Connectivity AMP Connectors | 0 | 5-146309-6-ND | 3,24238 € | Direct |
| 5-146308-6 | TE Connectivity AMP Connectors | 0 | 5-146308-6-ND | 0,00000 € | Similar |
| 9-102975-0 | TE Connectivity AMP Connectors | 390 | A34346-40-ND | 14,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,51041 € | 2.114,57 € |
| Unit Price without VAT: | 1,51041 € |
|---|---|
| Unit Price with VAT: | 1,79739 € |


