Similar
Similar
Similar
Similar
Similar
Similar

Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Bulk | Overall Contact Length 0.437" (11.10mm) |
Part Status Obsolete | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTSW-118-07-F-D | Samtec Inc. | 0 | HTSW-118-07-F-D-ND | 2,08000 € | Similar |
| HTSW-118-07-L-D | Samtec Inc. | 402 | HTSW-118-07-L-D-ND | 2,43000 € | Similar |
| TSW-118-09-F-D | Samtec Inc. | 0 | 612-TSW-118-09-F-D-ND | 2,40000 € | Similar |
| TSW-118-09-G-D | Samtec Inc. | 0 | 612-TSW-118-09-G-D-ND | 2,61000 € | Similar |
| TSW-118-13-G-D | Samtec Inc. | 0 | 612-TSW-118-13-G-D-ND | 3,34000 € | Similar |




