0010181061 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 57
Unit Price: 0,53000 €
Datasheet
Connector Header Through Hole 6 position 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.198" (5.03mm)
Molex - Product of the Quarter - Mini-Fit

0010181061

DigiKey Part Number
WM1627-ND
Manufacturer
Manufacturer Product Number
0010181061
Description
CONN HEADER VERT 6POS 5.03MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.198" (5.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Contact Length - Post
0.170" (4.32mm)
Packaging
Bulk
Insulation Height
0.421" (10.70mm)
Part Status
Obsolete
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Cartridge Brass
Number of Rows
2
Insulation Material
Polyester
Row Spacing - Mating
Features
Board Guide
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF5A-6DP-5DSA(35)Hirose Electric Co Ltd57DF5A-6DP-5DSA(35)-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes