Similar
Similar

0010181042 | |
|---|---|
DigiKey Part Number | 0010181042-ND |
Manufacturer | |
Manufacturer Product Number | 0010181042 |
Description | CONN HDR 4POS 0.198 TIN PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.198" (5.03mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0010181042 Models |
Category | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Bulk | Contact Length - Post 0.170" (4.32mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose, Telecommunications |
Number of Rows 1 | Insulation Material Polyester |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Phosphor Bronze |
Fastening Type Latch Holder | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Contact Finish - Mating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1775942001 | Weidmüller | 0 | 281-1622-ND | 1,14410 € | Similar |
| LC-04T | JST Sales America Inc. | 0 | 455-LC-04T-ND | 0,29940 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,08097 € | 1.351,21 € |
| Unit Price without VAT: | 1,08097 € |
|---|---|
| Unit Price with VAT: | 1,28635 € |





