Parametric Equivalent
Parametric Equivalent

0010112084 | |
|---|---|
DigiKey Part Number | 0010112084-ND |
Manufacturer | |
Manufacturer Product Number | 0010112084 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010112083 | Molex | 32.023 | 23-0010112083-ND | 0,29000 € | Parametric Equivalent |
| 0022012087 | Molex | 27.312 | 23-0022012087-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,14662 € | 3.518,88 € |
| Unit Price without VAT: | 0,14662 € |
|---|---|
| Unit Price with VAT: | 0,17448 € |







