Molex - Product Spotlight - KK 508 Connector System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010101123

DigiKey Part Number
0010101123-ND
Manufacturer
Manufacturer Product Number
0010101123
Description
CONN RCPT 12POS 0.2 TIN PCB
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0010101123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Mfr
Insulation Color
Natural
Series
Insulation Height
0.453" (11.50mm)
Packaging
Tray
Contact Length - Post
0.110" (2.79mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-2
Contact Type
Non-Gendered
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
5A
Number of Positions Loaded
All
Voltage Rating
250V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.