Similar
Similar



0010081071 | |
|---|---|
DigiKey Part Number | 0010081071-ND |
Manufacturer | |
Manufacturer Product Number | 0010081071 |
Description | CONN HEADER VERT 7POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010081071 Models |
Category | Contact Length - Mating 0.470" (11.94mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Overall Contact Length 0.750" (19.05mm) |
Packaging Bag | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Industrial, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWS-07-01-T-S | Samtec Inc. | 0 | FWS-07-01-T-S-ND | 1,89000 € | Similar |
| HPM-07-01-T-S | Samtec Inc. | 7 | SAM11336-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,64247 € | 96,37 € |
| Unit Price without VAT: | 0,64247 € |
|---|---|
| Unit Price with VAT: | 0,76454 € |




