
0010061055 | |
|---|---|
DigiKey Part Number | 900-0010061055-ND |
Manufacturer | |
Manufacturer Product Number | 0010061055 |
Description | 5.08MM KK HDR RA SQPIN VRB 5SN 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010061055 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.169" (4.30mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 80°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 7A per Contact |
Shrouding Unshrouded | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,37849 € | 794,83 € |
| Unit Price without VAT: | 0,37849 € |
|---|---|
| Unit Price with VAT: | 0,45040 € |

