
0010012109 | |
|---|---|
DigiKey Part Number | 0010012109-ND |
Manufacturer | |
Manufacturer Product Number | 0010012109 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,18909 € | 2.836,35 € |
| Unit Price without VAT: | 0,18909 € |
|---|---|
| Unit Price with VAT: | 0,22502 € |

