Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0009931400 | |
|---|---|
DigiKey Part Number | 0009931400-ND |
Manufacturer | |
Manufacturer Product Number | 0009931400 |
Description | CONN RCPT HSG 14POS 3.96MM |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009931400 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009503141 | Molex | 3.217 | WM16227-ND | 0,26000 € | Parametric Equivalent |
| 0009503142 | Molex | 0 | 0009503142-ND | 0,40430 € | Parametric Equivalent |
| 0009508141 | Molex | 296 | 23-0009508141-ND | 0,46000 € | Parametric Equivalent |































