
0009863042 | |
|---|---|
DigiKey Part Number | 0009863042-ND |
Manufacturer | |
Manufacturer Product Number | 0009863042 |
Description | CONN RCPT 4POS 0.156 TIN PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin |
Category | Contact Finish - Mating |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.449" (11.40mm) |
Packaging Tray | Contact Length - Post 0.160" (4.06mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-2 |
Contact Type Female Socket | Features Board Hooks |
Style Board to Board or Cable | Current Rating (Amps) 4A |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Base Product Number |
Fastening Type Locking Ramp |

