
0009652118 | |
|---|---|
DigiKey Part Number | 2266-9652118-23-ND |
Manufacturer | |
Manufacturer Product Number | 0009652118 |
Description | CONN HEADER VERT 11POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009652118 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.419" (10.65mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Overall Contact Length 0.687" (17.45mm) |
Part Status Active | Insulation Height 0.482" (12.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Natural |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |

