11 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009623112

DigiKey Part Number
900-0009623112-ND
Manufacturer
Manufacturer Product Number
0009623112
Description
CONN RCPT 11POS 0.156 GOLD PCB
Customer Reference
Detailed Description
11 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.160" (4.06mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-2
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.