7 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009623072

DigiKey Part Number
WM3524-ND
Manufacturer
Manufacturer Product Number
0009623072
Description
CONN RCPT 7POS 0.156 GOLD PCB
Customer Reference
Detailed Description
7 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0009623072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.160" (4.06mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-2
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.