
0009623042 | |
|---|---|
DigiKey Part Number | 900-0009623042-ND |
Manufacturer | |
Manufacturer Product Number | 0009623042 |
Description | CONN RCPT 4POS 0.156 GOLD PCB |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Gold |
Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.449" (11.40mm) |
Packaging Tray | Contact Length - Post 0.160" (4.06mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-2 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 4A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |















