Similar

0009524124 | |
|---|---|
DigiKey Part Number | WM13089-ND |
Manufacturer | |
Manufacturer Product Number | 0009524124 |
Description | CONN RCPT HSG 12POS 3.96MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009524124 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-640250-2 | TE Connectivity AMP Connectors | 1.344 | A19960-ND | 0,70000 € | Similar |
| MTB-12 | Adam Tech | 698 | 2057-MTB-12-ND | 0,25000 € | Similar |


















