Similar
Similar

Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Obsolete | Features Position 2 Molded Closed |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009508101 | Molex | 8.958 | 23-0009508101-ND | 0,47000 € | Similar |
| 1-640250-0 | TE Connectivity AMP Connectors | 0 | A19958-ND | 0,59000 € | Similar |
| MTB-10 | Adam Tech | 1.092 | 2057-MTB-10-ND | 0,20000 € | Similar |




