0009524024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 40.101
Unit Price: 0,09000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 28.884
Unit Price: 0,15000 €
Datasheet

Similar


Adam Tech
In Stock: 1.332
Unit Price: 0,09000 €
Datasheet
2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
9524024
9524024

0009524024

DigiKey Part Number
WM2334-ND
Manufacturer
Manufacturer Product Number
0009524024
Description
CONN RCPT HSG 2POS 3.96MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009524024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes