0009523103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.777
Unit Price: 1,24000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,85000 €
Datasheet
Image for 0009523103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009523103

DigiKey Part Number
900-0009523103-ND
Manufacturer
Manufacturer Product Number
0009523103
Description
CONN RCPT 10POS 0.156 TIN PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.156" (3.96mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-2
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
4.5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Brass
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009484108Molex1.777WM13507-ND1,24000 €Direct
0009482103Molex0WM24378-ND1,85000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes