Image for 0009522078 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009522078

DigiKey Part Number
0009522078-ND
Manufacturer
Manufacturer Product Number
0009522078
Description
CONN RCPT 7POS 0.156 TIN PCB
Customer Reference
Detailed Description
7 Position Receptacle, Bottom Entry Connector 0.156" (3.96mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
White
Insulation Height
0.449" (11.40mm)
Contact Length - Post
0.160" (4.06mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-2
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Hooks
Current Rating (Amps)
4.5A
Voltage Rating
600V
Applications
Automotive, General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.