
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Insulation Color | White | |
Insulation Height | 0.449" (11.40mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Operating Temperature | -40°C ~ 80°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Hooks | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | 600V | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 60.0µin (1.52µm) | |
Base Product Number |















