Image for 0009521105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009521105

DigiKey Part Number
0009521105-ND
Manufacturer
Manufacturer Product Number
0009521105
Description
CONN RCPT 10POS 0.156 TIN PCB
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.156" (3.96mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.449" (11.40mm)
Packaging
Tray
Contact Length - Post
0.120" (3.05mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Connector Type
Material Flammability Rating
UL94 V-2
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Current Rating (Amps)
4.5A
Number of Positions
Voltage Rating
600V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Brass
Termination
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.