
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.449" (11.40mm) |
Packaging Tray | Contact Length - Post 0.189" (4.80mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-2 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |














