
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.449" (11.40mm) |
Packaging Tray | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-2 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 4.5A |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |














