
0009521076 | |
|---|---|
DigiKey Part Number | 0009521076-ND |
Manufacturer | |
Manufacturer Product Number | 0009521076 |
Description | CONN RCPT 7P 0.156 TIN EDGE MNT |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0009521076 Models |
Category | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.308" (7.82mm) |
Packaging Tray | Contact Length - Post 0.145" (3.68mm) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-2 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Contact Finish - Mating | Base Product Number |















