Image for 0009521060 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009521060

DigiKey Part Number
0009521060-ND
Manufacturer
Manufacturer Product Number
0009521060
Description
CONN RCPT 6P 0.156 TIN EDGE MNT
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.156" (3.96mm) Board Edge, Through Hole, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Mfr
Insulation Color
White
Series
Insulation Height
0.308" (7.82mm)
Packaging
Tray
Contact Length - Post
0.145" (3.68mm)
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-2
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Features
Board Hooks
Number of Positions
Current Rating (Amps)
5A
Number of Positions Loaded
All
Voltage Rating
600V
Pitch - Mating
Applications
Automotive, General Purpose, Medical, Telecommunications
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Mounting Type
Board Edge, Through Hole, Right Angle
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Locking Ramp
Contact Finish Thickness - Post
60.0µin (1.52µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.