
0009509060 | |
|---|---|
DigiKey Part Number | 0009509060-ND |
Manufacturer | |
Manufacturer Product Number | 0009509060 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Position 5 Molded Closed |
Contact Type Non-Gendered | Insulation Material Polyester, Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15379 € | 1.845,48 € |
| Unit Price without VAT: | 0,15379 € |
|---|---|
| Unit Price with VAT: | 0,18301 € |















