Image for 0009509050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009509050

DigiKey Part Number
0009509050-ND
Manufacturer
Manufacturer Product Number
0009509050
Description
CONN RCPT HSG 5POS 3.96MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Features
Position 2, 4 Molded Closed
Contact Type
Non-Gendered
Insulation Material
Polyester, Glass Filled
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18.0000,12463 €2.243,34 €
Unit Price without VAT:0,12463 €
Unit Price with VAT:0,14831 €