Parametric Equivalent

0009503053 | |
|---|---|
DigiKey Part Number | 0009503053-ND |
Manufacturer | |
Manufacturer Product Number | 0009503053 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Features Position 2 Molded Closed |
Contact Type Non-Gendered | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009509053 | Molex | 0 | 0009509053-ND | 0,13835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,12463 € | 2.243,34 € |
| Unit Price without VAT: | 0,12463 € |
|---|---|
| Unit Price with VAT: | 0,14831 € |















