0009501103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,59000 €
Datasheet
Image for 0009501103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009501103

DigiKey Part Number
0009501103-ND
Manufacturer
Manufacturer Product Number
0009501103
Description
CONN RCPT HSG 10POS 3.96MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Friction Lock
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Features
Position 2 Molded Closed
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-640250-0TE Connectivity AMP Connectors0A19958-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes