0009501053 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 32.222
Unit Price: 0,26000 €
Datasheet
Image for 0009501053 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009501053

DigiKey Part Number
0009501053-ND
Manufacturer
Manufacturer Product Number
0009501053
Description
CONN RCPT HSG 5POS 3.96MM
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009501053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Obsolete
Color
Natural
Connector Type
Features
Position 2 Molded Closed
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.156" (3.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
640250-5TE Connectivity AMP Connectors32.222A19953-ND0,26000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes