
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.449" (11.40mm) |
Packaging Tray | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 600V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.157 | 0,14678 € | 463,38 € |
| Unit Price without VAT: | 0,14678 € |
|---|---|
| Unit Price with VAT: | 0,17467 € |















