Parametric Equivalent

Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color Natural |
Series | Insulation Height 0.449" (11.40mm) |
Packaging Tray | Contact Length - Post 0.120" (3.05mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyester |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Phosphor Bronze |
Fastening Type Locking Ramp | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009485045 | Molex | 0 | 0009485045-ND | 0,59540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.080 | 0,56448 € | 1.738,60 € |
| Unit Price without VAT: | 0,56448 € |
|---|---|
| Unit Price with VAT: | 0,67173 € |















