
0009185069 | |
|---|---|
DigiKey Part Number | 0009185069-ND |
Manufacturer | |
Manufacturer Product Number | 0009185069 |
Description | CONN HEADER VERT 6POS 5.03MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.198" (5.03mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.172" (4.37mm) |
Part Status Obsolete | Insulation Height 0.093" (2.38mm) |
Connector Type | Contact Shape Circular |
Contact Type Female Socket; Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Applications General Purpose, Telecommunications |
Style | Base Product Number |
Shrouding Unshrouded |

