Connector Header Through Hole 5 position 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009185059

DigiKey Part Number
0009185059-ND
Manufacturer
Manufacturer Product Number
0009185059
Description
CONN HEADER VERT 5POS 5.03MM
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.198" (5.03mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Post
0.172" (4.37mm)
Part Status
Obsolete
Insulation Height
0.093" (2.38mm)
Connector Type
Contact Shape
Circular
Contact Type
Female Socket; Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose, Telecommunications
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.