
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.172" (4.37mm) |
Part Status Obsolete | Insulation Height 0.093" (2.38mm) |
Connector Type | Contact Shape Circular |
Contact Type Female Socket; Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Telecommunications |
Shrouding Unshrouded | Base Product Number |

