
Category | Card Thickness 0.047" (1.20mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Read Out Single |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Termination IDC |
Card Type Non Specified - Single Edge | Contact Material Brass |
Gender Female | Color Natural |
Number of Positions/Bay/Row 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Base Product Number |

