
0009017191 | |
|---|---|
DigiKey Part Number | 0009017191-ND |
Manufacturer | |
Manufacturer Product Number | 0009017191 |
Description | CONN CARDEDGE HSG 19POS .156 NAT |
Customer Reference | |
Detailed Description | 19 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0009017191 Models |
Category | Features Flange |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Color Natural |
Packaging Bulk | Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia |
Part Status Obsolete | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Card Type Non Specified - Single Edge | Material Flammability Rating UL94 V-2 |
Number of Positions 19 | Operating Temperature 0°C ~ 75°C |
Card Thickness 0.062" (1.57mm) | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |















