Image for 0009017171 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0009017171

DigiKey Part Number
0009017171-ND
Manufacturer
Manufacturer Product Number
0009017171
Description
CONN CARDEDGE HSG 17POS .156 NAT
Customer Reference
Detailed Description
17 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
0009017171 Models
Product Attributes
Filter Similar Products
Category
Features
Flange
Manufacturer
Molex
Mounting Type
Panel Mount
Series
Color
Natural
Packaging
Bulk
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Part Status
Obsolete
Material - Insulation
Polyamide (PA66), Nylon 6/6
Card Type
Non Specified - Single Edge
Material Flammability Rating
UL94 V-2
Number of Positions
17
Operating Temperature
0°C ~ 75°C
Card Thickness
0.062" (1.57mm)
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.